Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VY08010C0000G | |
|---|---|
DigiKey Part Number | VY08010C0000G-ND |
Manufacturer | |
Manufacturer Product Number | VY08010C0000G |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY0801600000G | Amphenol Anytek | 0 | VY0801600000G-ND | € 0,85860 | Parametric Equivalent |
| 12861.1 | Conta-Clip, Inc. | 0 | 2080-12861.1-ND | € 2,11840 | Parametric Equivalent |
| ED590/8-DS | On Shore Technology Inc. | 0 | ED590/8-DS-ND | € 2,44700 | Parametric Equivalent |
| OSTVY080100 | On Shore Technology Inc. | 0 | OSTVY080100-ND | € 1,47043 | Parametric Equivalent |
| OSTVY08010C | On Shore Technology Inc. | 0 | OSTVY08010C-ND | € 1,42677 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | € 1,17665 | € 2 541,56 |
| Unit Price without VAT: | € 1,17665 |
|---|---|
| Unit Price with VAT: | € 1,43551 |

