
VW0410310000G | |
|---|---|
DigiKey Part Number | VW0410310000G-ND |
Manufacturer | |
Manufacturer Product Number | VW0410310000G |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 7 A |
Manufacturer Amphenol Anytek | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 18-28 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Wire Strip Length 7-8mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.614" (15.60mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | € 0,51279 | € 984,56 |
| Unit Price without VAT: | € 0,51279 |
|---|---|
| Unit Price with VAT: | € 0,62560 |


