Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ2201550000G | |
|---|---|
DigiKey Part Number | VJ2201550000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ2201550000G |
Description | TERM BLK 22P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 22 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2201520000G | Amphenol Anytek | 0 | VJ2201520000G-ND | € 3,54436 | Parametric Equivalent |
| A-TB500-VJ22H | Assmann WSW Components | 0 | A-TB500-VJ22H-ND | € 3,89033 | Parametric Equivalent |
| OSTVJ220151 | On Shore Technology Inc. | 0 | OSTVJ220151-ND | € 5,37000 | Parametric Equivalent |
| OSTVJ220152 | On Shore Technology Inc. | 0 | OSTVJ220152-ND | € 7,17444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,54436 | € 7 088,72 |
| Unit Price without VAT: | € 3,54436 |
|---|---|
| Unit Price with VAT: | € 4,32412 |

