
TJ0571520000G | |
|---|---|
DigiKey Part Number | TJ0571520000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0571520000G |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screw | Contact Material Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic |
Current - IEC 20A | Insulation Height 0.594" (15.09mm) |
Voltage - IEC 300 V | Base Product Number |
Current - UL 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 090 | € 0,90180 | € 1 884,76 |
| Unit Price without VAT: | € 0,90180 |
|---|---|
| Unit Price with VAT: | € 1,10020 |


