



TH0801610000G | |
|---|---|
DigiKey Part Number | 1818-TH0801610000G-ND |
Manufacturer | |
Manufacturer Product Number | TH0801610000G |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.34-1.5mm² |
Part Status Active | Color Blue |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 115°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,42000 | € 14,20 |
| 25 | € 1,23760 | € 30,94 |
| 50 | € 1,12140 | € 56,07 |
| 160 | € 0,96700 | € 154,72 |
| 320 | € 0,89691 | € 287,01 |
| 640 | € 0,84075 | € 538,08 |
| 1 120 | € 0,80403 | € 900,51 |
| 5 120 | € 0,73422 | € 3 759,21 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,41560 |

