Parametric Equivalent
Parametric Equivalent

TF0701610000G | |
|---|---|
DigiKey Part Number | TF0701610000G-ND |
Manufacturer | |
Manufacturer Product Number | TF0701610000G |
Description | TERM BLK 7P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB350-TF07 | Assmann WSW Components | 0 | A-TB350-TF07-ND | € 0,84683 | Parametric Equivalent |
| OSTTF070161 | On Shore Technology Inc. | 0 | ED2628-ND | € 0,96961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 170 | € 0,72510 | € 3 748,77 |
| Unit Price without VAT: | € 0,72510 |
|---|---|
| Unit Price with VAT: | € 0,88462 |


