Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T31604540000G | |
|---|---|
DigiKey Part Number | T31604540000G-ND |
Manufacturer | |
Manufacturer Product Number | T31604540000G |
Description | TERM BLK 16P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 16 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T31604510000G | Amphenol Anytek | 0 | T31604510000G-ND | € 1,17273 | Parametric Equivalent |
| A-TB500-T316 | Assmann WSW Components | 0 | A-TB500-T316-ND | € 1,26697 | Parametric Equivalent |
| OSTT3160451 | On Shore Technology Inc. | 0 | OSTT3160451-ND | € 2,03500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 080 | € 1,11252 | € 2 314,04 |
| Unit Price without VAT: | € 1,11252 |
|---|---|
| Unit Price with VAT: | € 1,35727 |

