Parametric Equivalent

T31204530000G | |
|---|---|
DigiKey Part Number | T31204530000G-ND |
Manufacturer | |
Manufacturer Product Number | T31204530000G |
Description | TERM BLK 12POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT3120453 | On Shore Technology Inc. | 0 | OSTT3120453-ND | € 1,51486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | € 1,00127 | € 2 162,74 |
| Unit Price without VAT: | € 1,00127 |
|---|---|
| Unit Price with VAT: | € 1,22155 |

