
KT0201540000G | |
|---|---|
DigiKey Part Number | KT0201540000G-ND |
Manufacturer | |
Manufacturer Product Number | KT0201540000G |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 8-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Blade Pins | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3.5 |
Number of Levels 1 | Torque - Screw 1.02 Nm (9.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 10-11mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.902" (22.90mm) |
Current - UL 41 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | € 0,57075 | € 1 150,63 |
| Unit Price without VAT: | € 0,57075 |
|---|---|
| Unit Price with VAT: | € 0,69632 |


