Parametric Equivalent

HR2150800000G | |
|---|---|
DigiKey Part Number | HR2150800000G-ND |
Manufacturer | |
Manufacturer Product Number | HR2150800000G |
Description | TERM BLOCK 7POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 3 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR2150810000G | Amphenol Anytek | 0 | HR2150810000G-ND | € 3,82052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 992 | € 3,97496 | € 7 918,12 |
| Unit Price without VAT: | € 3,97496 |
|---|---|
| Unit Price with VAT: | € 4,84945 |

