
HE0750310000G | |
|---|---|
DigiKey Part Number | HE0750310000G-ND |
Manufacturer | |
Manufacturer Product Number | HE0750310000G |
Description | TERM BLOCK 7POS 34DEG 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 34° (146°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 22-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 34° (146°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | € 0,81934 | € 1 597,71 |
| Unit Price without VAT: | € 0,81934 |
|---|---|
| Unit Price with VAT: | € 0,99959 |

