Image for HE0740310000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE0740310000G

DigiKey Part Number
HE0740310000G-ND
Manufacturer
Manufacturer Product Number
HE0740310000G
Description
TERM BLOCK 7POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Amphenol Anytek
Wire Gauge
22-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Orange
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
7
Housing Material
Thermoplastic
Pitch
0.098" (2.50mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 950€ 0,82195€ 1 602,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,82195
Unit Price with VAT:€ 1,00278