Parametric Equivalent
Parametric Equivalent

EK2421500000G | |
|---|---|
DigiKey Part Number | EK2421500000G-ND |
Manufacturer | |
Manufacturer Product Number | EK2421500000G |
Description | TERM BLK 24P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTEK242150 | On Shore Technology Inc. | 0 | OSTEK242150-ND | € 9,91429 | Parametric Equivalent |
| TBJ05-24-1-G-G | GCT | 0 | 2073-TBJ05-24-1-G-G-ND | € 3,00629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | € 3,39110 | € 6 917,84 |
| Unit Price without VAT: | € 3,39110 |
|---|---|
| Unit Price with VAT: | € 4,13714 |


