Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK0621500000G | |
|---|---|
DigiKey Part Number | EK0621500000G-ND |
Manufacturer | |
Manufacturer Product Number | EK0621500000G |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1701144 | Phoenix Contact | 47 | 277-17166-ND | € 4,61000 | Parametric Equivalent |
| 282841-6 | TE Connectivity AMP Connectors | 7 431 | A98344-ND | € 3,23000 | Parametric Equivalent |
| 796949-6 | TE Connectivity AMP Connectors | 522 | 796949-6-ND | € 5,35000 | Parametric Equivalent |
| 950025106000000 | Würth Elektronik | 0 | 732-950025106000000-ND | € 3,11000 | Parametric Equivalent |
| OSTEK062150 | On Shore Technology Inc. | 0 | OSTEK062150-ND | € 2,39731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 0,97901 | € 2 055,92 |
| Unit Price without VAT: | € 0,97901 |
|---|---|
| Unit Price with VAT: | € 1,19439 |






