Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK0221500000G | |
|---|---|
DigiKey Part Number | EK0221500000G-ND |
Manufacturer | |
Manufacturer Product Number | EK0221500000G |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546218-2 | TE Connectivity AMP Connectors | 0 | 1546218-2-ND | € 0,48303 | Parametric Equivalent |
| 1707904 | Phoenix Contact | 34 | 277-13741-ND | € 3,40000 | Parametric Equivalent |
| 1711725 | Phoenix Contact | 4 699 | 277-1027-ND | € 1,54000 | Parametric Equivalent |
| 1711822 | Phoenix Contact | 0 | 1711822-ND | € 1,54220 | Parametric Equivalent |
| 1712203 | Phoenix Contact | 0 | 1712203-ND | € 1,54220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | € 0,47794 | € 2 341,91 |
| Unit Price without VAT: | € 0,47794 |
|---|---|
| Unit Price with VAT: | € 0,58309 |













