Image for DS2401018000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2401018000G

DigiKey Part Number
DS2401018000G-ND
Manufacturer
Manufacturer Product Number
DS2401018000G
Description
TERM BLK 10POS GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Gray Middle 25.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - UL
10 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.08-1.5mm²
Part Status
Active
Features
Engagement Pin
Type
Middle
Housing Color
Gray
Mounting Type
Direct Mount
Length
2.563" (65.10mm)
Number of Positions
10
Height (Max)
0.669" (17.00mm)
Number of Levels
1
Material - Insulation
Thermoplastic
Terminal - Width
25.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Spring Cage
Stripping Length
9mm
Current - IEC
18 A
Operating Temperature
-40°C ~ 115°C
Voltage - IEC
400 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 030€ 3,43180€ 6 966,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,43180
Unit Price with VAT:€ 4,18680