
MS3475L8-33S | |
|---|---|
DigiKey Part Number | 1178-MS3475L8-33S-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L8-33S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 3 | Shell Finish Electroless Nickel |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 8-33 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,98000 | € 38,98 |
| 10 | € 33,13800 | € 331,38 |
| 25 | € 31,06400 | € 776,60 |
| 50 | € 29,58220 | € 1 479,11 |
| 100 | € 28,17160 | € 2 817,16 |
| 250 | € 26,41032 | € 6 602,58 |
| Unit Price without VAT: | € 38,98000 |
|---|---|
| Unit Price with VAT: | € 47,55560 |

