AZSR1180-1AE-12D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 22
Unit Price: € 45,67000
Datasheet
Image for AZSR1180-1AE-12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR1180-1AE-12D

DigiKey Part Number
3385-AZSR1180-1AE-12D-ND
Manufacturer
Manufacturer Product Number
AZSR1180-1AE-12D
Description
RELAY EV CHG SOLAR SPST 180A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
40 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
180 A
Approval Agency
TUV, UL
Switching Voltage
920VAC - Max
Relay Type
Load - Max Switching
165600VA
Coil Resistance
48 Ohms
Coil Current
250 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZSR1200-1AE-12DAmerican Zettler223385-AZSR1200-1AE-12D-ND€ 45,67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€ 33,42480€ 3 342,48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 33,42480
Unit Price with VAT:€ 40,77826