Parametric Equivalent

AZ6962-1CE-60DE | |
|---|---|
DigiKey Part Number | 3385-AZ6962-1CE-60DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6962-1CE-60DE |
Description | RELAY GEN PURPOSE SPDT 10A 60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 42 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 4.8 mA | Coil Resistance 12.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ6962-1C-60DE | American Zettler | 0 | 3385-AZ6962-1C-60DE-ND | € 2,76795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,04238 | € 3 042,38 |
| Unit Price without VAT: | € 3,04238 |
|---|---|
| Unit Price with VAT: | € 3,71170 |

