
AZ2280-1CE-240AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CE-240AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CE-240AEF |
Description | RELAY GEN PURPOSE SPDT 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 187 VAC |
Part Status Active | Must Release Voltage 48 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 17.8 mA | Coil Resistance 13.49 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,12000 | € 8,12 |
| 10 | € 7,23300 | € 72,33 |
| 40 | € 6,74550 | € 269,82 |
| 80 | € 6,51400 | € 521,12 |
| 120 | € 6,38233 | € 765,88 |
| 280 | € 6,11536 | € 1 712,30 |
| 520 | € 5,92727 | € 3 082,18 |
| 1 000 | € 5,73474 | € 5 734,74 |
| Unit Price without VAT: | € 8,12000 |
|---|---|
| Unit Price with VAT: | € 9,90640 |

