Parametric Equivalent
Parametric Equivalent

AZ2250-1A-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1A-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1A-24DEF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 7200VA, 1100W | Relay Type |
Coil Current 36.4 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2250-1A-24DE | American Zettler | 0 | 3385-AZ2250-1A-24DE-ND | € 2,65158 | Parametric Equivalent |
| AZ2250-1AT-24DETF | American Zettler | 0 | 3385-AZ2250-1AT-24DETF-ND | € 2,92407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,71662 | € 3 259,94 |
| Unit Price without VAT: | € 2,71662 |
|---|---|
| Unit Price with VAT: | € 3,31428 |

