
AZ165-3C-120A | |
|---|---|
DigiKey Part Number | 3385-AZ165-3C-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ165-3C-120A |
Description | RELAY GEN PURPOSE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cerium (AgCe) |
Contact Rating (Current) 5 A | Approval Agency CE, CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 4.55 kOhms |
Coil Current 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 5,00143 | € 3 000,86 |
| Unit Price without VAT: | € 5,00143 |
|---|---|
| Unit Price with VAT: | € 6,10174 |

