
XCZU2CG-1UBVA530E | |
|---|---|
DigiKey Part Number | 122-XCZU2CG-1UBVA530E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU2CG-1UBVA530E |
Description | IC ZUP MPSOC A53 FPGA 530BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 103K+ Logic Cells 500MHz, 1.2GHz 530-FCBGA (16x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU2CG-1UBVA530E Models |
Category | Peripherals DMA, WDT |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 500MHz, 1.2GHz |
Packaging Tray | Primary Attributes Zynq®UltraScale+™ FPGA, 103K+ Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 530-WFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | Supplier Device Package 530-FCBGA (16x9.5) |
RAM Size 256KB | Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 267,00500 | € 534,01 |
| Unit Price without VAT: | € 267,00500 |
|---|---|
| Unit Price with VAT: | € 325,74610 |

