
XCR3384XL-12PQG208I | |
|---|---|
DigiKey Part Number | XCR3384XL-12PQG208I-ND |
Manufacturer | |
Manufacturer Product Number | XCR3384XL-12PQG208I |
Description | IC CPLD 384MC 10.8NS 208QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3384XL-12PQG208I Models |
Category | Number of Logic Elements/Blocks 24 |
Manufacturer AMD | Number of Macrocells 384 |
Series | Number of Gates 9000 |
Packaging Tray | Number of I/O 172 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 208-BFQFP |
Delay Time tpd(1) Max 10.8 ns | Supplier Device Package 208-PQFP (28x28) |
Voltage Supply - Internal 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 2 322 | 2134-T13F256C3-ND | € 8,14000 | Similar |


