Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVE112-5-V-L | |
|---|---|
DigiKey Part Number | 1920-MVE112-5-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MVE112-5-V-L |
Description | PCB TERM BLK, 5.00MM, 2 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBE152-5-V-L | Altech Corporation | 0 | 1920-MBE152-5-V-L-ND | € 0,41645 | Parametric Equivalent |
| MVE112-5-V | Altech Corporation | 0 | 1920-MVE112-5-V-ND | € 0,37395 | Parametric Equivalent |
| MVE152-5-V-L | Altech Corporation | 0 | 1920-MVE152-5-V-L-ND | € 0,48445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,37395 | € 74,79 |
| Unit Price without VAT: | € 0,37395 |
|---|---|
| Unit Price with VAT: | € 0,45622 |

