
CM1.5S/BL | |
|---|---|
DigiKey Part Number | 1920-CM1.5S/BL-ND |
Manufacturer | |
Manufacturer Product Number | CM1.5S/BL |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black Middle 5.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Altech Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 1.043" (26.50mm) |
Number of Positions 2 | Height (Max) 0.709" (18.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 8mm |
Current - IEC 17 A | Operating Temperature -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,40800 | € 40,80 |
| Unit Price without VAT: | € 0,40800 |
|---|---|
| Unit Price with VAT: | € 0,49776 |

