
973584100 | |
|---|---|
DigiKey Part Number | 973584100-ND |
Manufacturer | |
Manufacturer Product Number | 973584100 |
Description | GATOR CLIP BRASS/BRONZE INSUL 8A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 A Insulated Alligator, Miniature Test Clip Brass/Bronze 0.157" (4.00mm) 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Altech Corporation | Material - Insulation Polypropylene (PP) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black |
Type Alligator, Miniature | Length 1.634" (41.50mm) |
Jaw Opening 0.157" (4.00mm) | Termination Banana, Female Socket (Jack) |
Voltage - Rated 30VAC, 60VDC | Quantity 1 Piece |
Current Rating (Amps) 8 A | Ratings CAT I, IEC 61010 |
Material Brass/Bronze |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,89260 | € 194,63 |
| Unit Price without VAT: | € 3,89260 |
|---|---|
| Unit Price with VAT: | € 4,74897 |

