
972356105 | |
|---|---|
DigiKey Part Number | 972356105-ND |
Manufacturer | |
Manufacturer Product Number | 972356105 |
Description | TEST SOCKET SEB 2620 BROWN 4MM T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Brown |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Altech Corporation | Insulation Mating End Insulated |
Packaging Bulk | Color Brown |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -40°C ~ 80°C |
Mounting Type Panel Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 972355105 | Altech Corporation | 0 | 972355105-ND | € 3,44220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,08800 | € 204,40 |
| Unit Price without VAT: | € 4,08800 |
|---|---|
| Unit Price with VAT: | € 4,98736 |

