Parametric Equivalent
Parametric Equivalent

39.8357 | |
|---|---|
DigiKey Part Number | 1920-39.8357-ND |
Manufacturer | |
Manufacturer Product Number | 39.8357 |
Description | PCB TERMINAL PUSH-IN 7 POLE, 7.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2774700000 | Weidmüller | 0 | 281-2774700000-ND | € 4,04200 | Parametric Equivalent |
| 2774810000 | Weidmüller | 0 | 281-2774810000-ND | € 4,04200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,36280 | € 268,14 |
| Unit Price without VAT: | € 5,36280 |
|---|---|
| Unit Price with VAT: | € 6,54262 |



