
38.2405 | |
|---|---|
DigiKey Part Number | 1920-38.2405-ND |
Manufacturer | |
Manufacturer Product Number | 38.2405 |
Description | PCB TERMINAL, SPRING, 5 POLE, 5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 15 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.2205 | Altech Corporation | 0 | 1920-38.2205-ND | € 1,85280 | Parametric Equivalent |
| 38.2205 | Altech Corporation | 0 | 38.2205-ND | € 1,85280 | Parametric Equivalent |
| 10789.0 | Conta-Clip, Inc. | 0 | 2080-10789.0-ND | € 1,22860 | Parametric Equivalent |
| 10789.1 | Conta-Clip, Inc. | 0 | 2080-10789.1-ND | € 1,91340 | Parametric Equivalent |
| 10837.0 | Conta-Clip, Inc. | 0 | 2080-10837.0-ND | € 1,56580 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,85280 | € 92,64 |
| Unit Price without VAT: | € 1,85280 |
|---|---|
| Unit Price with VAT: | € 2,26042 |

