Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

30.017 | |
|---|---|
DigiKey Part Number | 1920-30.017-ND |
Manufacturer | |
Manufacturer Product Number | 30.017 |
Description | PCB TERMINAL, FRONT WIRE, 17 POL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 17 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Gray |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12497.1 | Conta-Clip, Inc. | 0 | 2080-12497.1-ND | € 3,42380 | Parametric Equivalent |
| 12497.4 | Conta-Clip, Inc. | 0 | 2080-12497.4-ND | € 3,42380 | Parametric Equivalent |
| A-TB500-TC17 | Assmann WSW Components | 0 | A-TB500-TC17-ND | € 1,22577 | Parametric Equivalent |
| OSTVA170160 | On Shore Technology Inc. | 0 | OSTVA170160-ND | € 3,42857 | Parametric Equivalent |
| TC170303C500G | Amphenol Anytek | 0 | TC170303C500G-ND | € 0,85956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,56100 | € 178,05 |
| Unit Price without VAT: | € 3,56100 |
|---|---|
| Unit Price with VAT: | € 4,34442 |

