AOZ8001KI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 203 394
Unit Price: € 1,22000
Datasheet
14.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8001KI

DigiKey Part Number
785-1163-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8001KI
Description
TVS DIODE 5VWM 14.5VC SC896
Customer Reference
Detailed Description
14.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
Ethernet
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SOT-563, SOT-666
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0502A.TCTSemtech Corporation203 394RCLAMP0502ACT-ND€ 1,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes