
AOT360A70L | |
|---|---|
DigiKey Part Number | 785-AOT360A70L-ND |
Manufacturer | |
Manufacturer Product Number | AOT360A70L |
Description | MOSFET N-CH 700V 12A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12A (Tc) 156W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| 50 | € 1,32660 | € 66,33 |
| 100 | € 1,19590 | € 119,59 |
| 500 | € 0,96646 | € 483,23 |
| 1 000 | € 0,89273 | € 892,73 |
| 2 000 | € 0,83076 | € 1 661,52 |
| 5 000 | € 0,76373 | € 3 818,65 |
| 10 000 | € 0,75747 | € 7 574,70 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,26960 |

