
AONR66820 | |
|---|---|
DigiKey Part Number | 785-AONR66820TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR66820 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 50A (Tc) 4.1W (Ta), 104W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 4.1W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 17A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54448 | € 1 633,44 |
| Unit Price without VAT: | € 0,54448 |
|---|---|
| Unit Price with VAT: | € 0,66427 |

