
MS3470W14-5P | |
|---|---|
DigiKey Part Number | 2899-MS3470W14-5PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W14-5P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Green Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Green |
Number of Positions 5 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 G Series II | Current Rating (Amps) 13A |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Fastening Type Bayonet Lock | Base Product Number |

