
AM6TW-4818SZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-4818SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4818SZ |
Description | DC DC CONVERTER 18V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 330mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,58000 | € 17,58 |
| 5 | € 16,96400 | € 84,82 |
| 10 | € 16,66900 | € 166,69 |
| 20 | € 16,39300 | € 327,86 |
| 40 | € 16,11675 | € 644,67 |
| Unit Price without VAT: | € 17,58000 |
|---|---|
| Unit Price with VAT: | € 21,44760 |


