
F-310-1 | |
|---|---|
DigiKey Part Number | EAR1482-ND |
Manufacturer | |
Manufacturer Product Number | F-310-1 |
Description | F-310-C1002 FAN MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 9 ~ 10mm, Hole Diameter 2.9 ~ 4.1mm |
Datasheet | Datasheet |
Category | Fan Accessory Type Fan Mount |
Manufacturer Aearo Technologies LLC, a 3M company | Fits Fan Size Flange Thickness 9 ~ 10mm, Hole Diameter 2.9 ~ 4.1mm |
Series | Length 1.38" (35.0mm) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,70500 | € 7,05 |
| 25 | € 0,64880 | € 16,22 |
| 50 | € 0,61320 | € 30,66 |
| 100 | € 0,58270 | € 58,27 |
| 250 | € 0,54860 | € 137,15 |
| 500 | € 0,52648 | € 263,24 |
| 1 000 | € 0,50702 | € 507,02 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

