
SQF-C8MV4-3K2GDG1C | |
|---|---|
DigiKey Part Number | 2084-SQF-C8MV4-3K2GDG1C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV4-3K2GDG1C |
Description | SSD 3.2TB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.2TB NVMe M.2 Module |
Category | Form Factor M.2 Module |
Manufacturer Advantech Corporation | Speed - Read 6.5GB/s |
Series | Speed - Write 5GB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 3.2TB | Size / Dimension 80.40mm x 23.30mm x 20.50mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 987,34000 | € 5 987,34 |
| Unit Price without VAT: | € 5 987,34000 |
|---|---|
| Unit Price with VAT: | € 7 304,55480 |

