
SQF-C3AV1-512GDEDM | |
|---|---|
DigiKey Part Number | 2084-SQF-C3AV1-512GDEDM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C3AV1-512GDEDM |
Description | SSD 512GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Advantech Corporation | Speed - Read 1.2GB/s |
Series | Speed - Write 900MB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Memory Size 512GB | Size / Dimension 30.00mm x 22.00mm x 3.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 622,65000 | € 622,65 |
| Unit Price without VAT: | € 622,65000 |
|---|---|
| Unit Price with VAT: | € 759,63300 |

