
BB-SD-25B-12 | |
|---|---|
DigiKey Part Number | BB-SD-25B-12-ND |
Manufacturer | |
Manufacturer Product Number | BB-SD-25B-12 |
Description | DC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 2.1A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer Advantech Corporation | Power (Watts) 25W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 75% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD-25B-12 | MEAN WELL USA Inc. | 123 | 1866-1065-ND | € 238,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,17000 | € 60,17 |
| Unit Price without VAT: | € 60,17000 |
|---|---|
| Unit Price with VAT: | € 73,40740 |


