CMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-W01

Digi-Key Part Number
633-CMC-W01-ND
Manufacturer
Manufacturer Product Number
CMC-W01
Description
CONFIG DC PWR MOD 24V WIDE ADJ
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
24V (1 ~ 28V) 200 W AC DC Configurable Power Supply Modules
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Advanced Energy
Series
Package
Bulk
Product Status
Active
Type
DC Output Module
Number of Outputs
1
Voltage - Output
24V (1 ~ 28V)
Current - Output (Max)
8.3A
Power (Watts)
200 W
Features
Remote On/Off, Remote Sense, User Adjustable
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
0 In Stock
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 175,17000€ 175,17
5€ 143,72800€ 718,64
10€ 134,74600€ 1 347,46
25€ 125,76240€ 3 144,06
50€ 123,51660€ 6 175,83
Manufacturers Standard Package