Parametric Equivalent
Parametric Equivalent




RF55-30N-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30N-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30N-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code N |
Packaging Tray | Housing Color Green, Pastel |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-25N-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25N-T-00-50-G-SH-ND | € 6,17395 | Parametric Equivalent |
| RF55-29N-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-29N-T-00-50-G-SH-ND | € 5,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,66000 | € 4,66 |
| 10 | € 3,95600 | € 39,56 |
| 25 | € 3,70840 | € 92,71 |
| 50 | € 3,53120 | € 176,56 |
| 100 | € 3,36260 | € 336,26 |
| 300 | € 3,11183 | € 933,55 |
| 500 | € 3,00172 | € 1 500,86 |
| 1 000 | € 2,85854 | € 2 858,54 |
| 2 500 | € 2,67979 | € 6 699,48 |
| Unit Price without VAT: | € 4,66000 |
|---|---|
| Unit Price with VAT: | € 5,68520 |



