90NI-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90NI-M

Digi-Key Part Number
ST1118-ND
Manufacturer
Manufacturer Product Number
90NI-M
Description
FINGER COTS WHITE MED 720/PK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Nitrile Rubber Finger Cots Medium White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ACL Staticide Inc
Series
-
Package
Bag
Product Status
Active
Clothing Type
Finger Cots
Size
Medium
Material
Nitrile Rubber
Color
White
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4014.90.5000
All prices are in EUR
Bag
QtyUnit PriceExt Price
1€ 40,58000€ 40,58