
51540-05001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-05001-001TR-ND - Tape & Reel (TR) 4294-51540-05001-001CT-ND - Cut Tape (CT) 4294-51540-05001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-05001-001 |
Description | 0.5MM PITCH 50 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A per Contact |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.071" (1.80mm) | Housing Color Black |
Locking Feature Flip Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,98700 | € 9,87 |
| 25 | € 0,92520 | € 23,13 |
| 50 | € 0,88100 | € 44,05 |
| 100 | € 0,83900 | € 83,90 |
| 250 | € 0,78640 | € 196,60 |
| 500 | € 0,74884 | € 374,42 |
| 1 000 | € 0,71309 | € 713,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69904 | € 1 398,08 |
| 4 000 | € 0,66569 | € 2 662,76 |
| 6 000 | € 0,64693 | € 3 881,58 |
| 10 000 | € 0,62406 | € 6 240,60 |
| 14 000 | € 0,60943 | € 8 532,02 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

