322.265625 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
322.265625 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX5MCF1-322.265625C

DigiKey Part Number
535-14745-ND
Manufacturer
Manufacturer Product Number
AX5MCF1-322.265625C
Description
OSC XO 322.265625MHZ 1.8V CML
Customer Reference
Detailed Description
322.265625 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX5MCF1-322.265625C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
85mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CML
Current - Supply (Disable) (Max)
85mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 25 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

25In Stock
Ships from WEC