



ASPIAIG-Q1010-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1010-150M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1010-150M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1010-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1010-150M-T |
Description | FIXED IND 15UH 13.8A 19.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1010-150M-T Models |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V1010-150-R | Eaton - Electronics Division | 234 | 283-EXLA1V1010-150-RCT-ND | € 2,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 2,90600 | € 29,06 |
| 100 | € 2,39020 | € 239,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,17787 | € 653,36 |
| 600 | € 2,05395 | € 1 232,37 |
| 900 | € 1,98483 | € 1 786,35 |
| 1 500 | € 1,90117 | € 2 851,76 |
| 2 100 | € 1,85916 | € 3 904,24 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

