ASMCI-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMCI-0603
Abracon: Who We Are Today

ASMPH-0603-2R2M-T

DigiKey Part Number
535-12265-2-ND - Tape & Reel (TR)
535-12265-1-ND - Cut Tape (CT)
535-12265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-0603-2R2M-T
Description
FIXED IND 2.2UH 850MA 300MOHM SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 850 mA 300mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-0603-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15700€ 1,57
100€ 0,12900€ 12,90
1 000€ 0,10600€ 106,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09424€ 376,96
8 000€ 0,08709€ 696,72
12 000€ 0,08586€ 1 030,32
20 000€ 0,08223€ 1 644,60
28 000€ 0,07993€ 2 238,04
40 000€ 0,07557€ 3 022,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180