


ASFLMB-32.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11774-2-ND - Tape & Reel (TR) 535-11774-1-ND - Cut Tape (CT) 535-11774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-32.000MHZ-LC-T |
Description | MEMS OSC XO 32.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-32.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-32.000MHZ-LR-T | Abracon LLC | 834 | 535-10997-1-ND | € 2,51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 2,14900 | € 21,49 |
| 25 | € 2,03160 | € 50,79 |
| 50 | € 1,94760 | € 97,38 |
| 100 | € 1,86710 | € 186,71 |
| 250 | € 1,76580 | € 441,45 |
| 500 | € 1,69284 | € 846,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,62298 | € 1 622,98 |
| 2 000 | € 1,55606 | € 3 112,12 |
| 3 000 | € 1,51823 | € 4 554,69 |
| 5 000 | € 1,47192 | € 7 359,60 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

