



ASEMB-60.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11104-2-ND - Tape & Reel (TR) 535-11104-1-ND - Cut Tape (CT) 535-11104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-60.000MHZ-LY-T |
Description | MEMS OSC XO 60.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-60.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,94200 | € 29,42 |
| 25 | € 2,78160 | € 69,54 |
| 50 | € 2,66640 | € 133,32 |
| 100 | € 2,55620 | € 255,62 |
| 250 | € 2,41756 | € 604,39 |
| 500 | € 2,35362 | € 1 176,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,22221 | € 2 222,21 |
| 2 000 | € 2,13068 | € 4 261,36 |
| 3 000 | € 2,07895 | € 6 236,85 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,12360 |

