



APAKN1304-S2450-T | |
|---|---|
DigiKey Part Number | 535-14683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAKN1304-S2450-T |
Description | RF ANT COMP 2.4GHZ WIFI/BL PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.412GHz ~ 2.484GHz |
Manufacturer Abracon LLC | Antenna Type Ceramic Patch |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) | Return Loss -10dB |
Part Status Active | Gain 5dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 2.448GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,17796 | € 824,57 |
| Unit Price without VAT: | € 1,17796 |
|---|---|
| Unit Price with VAT: | € 1,43711 |

